- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- MFW020A
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.7 mm (0.106 in) - 6.0 mm (0.236 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M2.5 - DIN
Search Keywords: MFW020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MFW020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Finish:N/A
-
Family:MFW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0665
3,000
$0.0524
8,000
$0.0501
25,000
$0.0487
50,000
$0.0474
100,000
$0.0455
150,000
$0.0454
250,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing