- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP3-1-01
Essentra
MDLSP3-1-01
PCB Support - Locking Teardrop - Spacer Length 1.6 mm (0.063 in) - Style 2
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Locking Teardrop - Spacer Length 1.6 mm (0.063 in) - Style 2
Search Keywords: MDLSP3101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MDLSP3-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:1.6 mm
-
Clearance Hole:N/R
Product Guides
+
Frequently Asked Questions
Is MDLSP3-1-01 RoHS compliant?
Yes, MDLSP3-1-01 is RoHS compliant.
What is the lead time for MDLSP3-1-01?
The standard lead time for MDLSP3-1-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1720
3,000
$0.1645
5,000
$0.1621
8,000
$0.1599
25,000
$0.1368
50,000
$0.1314
100,000 +
$0.1311
Click for Quote
Log in
to unlock special pricing