- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP2-16M-01
Essentra
MDLSP2-16M-01
PCB Support - Locking Teardrop - Spacer Length 16 mm (0.63 in) - Style 2
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Locking Teardrop - Spacer Length 16 mm (0.63 in) - Style 2
Search Keywords: MDLSP216M01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | MDLSP2-16M-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | N/R |
| Body Length: | 1610056mm |
Product Guides
+
Frequently Asked Questions
Is MDLSP2-16M-01 RoHS compliant?
Yes, MDLSP2-16M-01 is RoHS compliant.
What is the lead time for MDLSP2-16M-01?
The standard lead time for MDLSP2-16M-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$0.4742
1,000
$0.4311
3,000
$0.3895
5,000
$0.3832
8,000
$0.3822
10,000
$0.3813
25,000
$0.3803
50,000 +
$0.3794
Click for Quote
Log in
to unlock special pricing