- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP2-10M-01
Essentra
MDLSP2-10M-01
PCB Support,Top Hl:Lock Teardrop 3.5 mm/ 1.65 mm Pan, Bottom Hl:Lock Teardrop 3.5 mm/1.65 mm , Nat, UL94 V-2 Nylon 6/6
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MDLSP2-10M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Clearance Hole:N/R
-
Body Length:10 mm