- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP2-08M-01
Essentra
MDLSP2-08M-01
PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2
Search Keywords: MDLSP208M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MDLSP2-08M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Clearance Hole:N/R
-
Body Length:8 mm
Product Guides
+
Frequently Asked Questions
Is MDLSP2-08M-01 RoHS compliant?
Yes, MDLSP2-08M-01 is RoHS compliant.
What is the lead time for MDLSP2-08M-01?
The standard lead time for MDLSP2-08M-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,288
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2488
3,000
$0.2470
5,000
$0.2458
8,000
$0.2452
10,000
$0.2446
25,000
$0.2440
50,000
$0.2434
100,000 +
$0.2427
Click for Quote
Log in
to unlock special pricing