- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP1-07M-01
Essentra
MDLSP1-07M-01
PCB Support - Locking Teardrop - Spacer Length 7 mm (0.276 in) - Style 2
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Locking Teardrop - Spacer Length 7 mm (0.276 in) - Style 2
Search Keywords: MDLSP107M01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | MDLSP1-07M-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | N/R |
| Body Length: | 7 mm |
Product Guides
+
Frequently Asked Questions
Is MDLSP1-07M-01 RoHS compliant?
Yes, MDLSP1-07M-01 is RoHS compliant.
What is the lead time for MDLSP1-07M-01?
The standard lead time for MDLSP1-07M-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 1/29/27
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.2173
3,000
$0.2094
5,000
$0.2058
8,000
$0.1971
10,000
$0.1892
25,000
$0.1719
50,000
$0.1675
100,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing