- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MDLSP1-03M-01
Essentra
MDLSP1-03M-01
PCB Support - Locking Teardrop - Spacer Length 3 mm (0.118 in) - Style 2
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Locking Teardrop - Spacer Length 3 mm (0.118 in) - Style 2
Search Keywords: MDLSP103M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MDLSP1-03M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Clearance Hole:N/A
-
Body Length:3 mm
Product Guides
+
Frequently Asked Questions
Is MDLSP1-03M-01 RoHS compliant?
Yes, MDLSP1-03M-01 is RoHS compliant.
What is the lead time for MDLSP1-03M-01?
The standard lead time for MDLSP1-03M-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Ships today, if you order in
Buy all 828 in-stock or the regular minimum order quantity of 1000
Stock lot only:
828
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.1587
1,000
$0.1443
3,000
$0.1417
5,000
$0.1405
8,000
$0.1394
25,000
$0.1206
50,000
$0.1192
100,000
$0.1179
150,000 +
$0.1176
Click for Quote
Log in
to unlock special pricing