- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- MB-5-187
Description
+
Natural Nylon Mounting Button Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.187 in) - Compatible Panel Thickness Range 4 - 5.6 mm (0.156 - 0.219 in)
Search Keywords: MB5187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MB-5-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:MB-5
-
Body Diameter:N/A
-
Finish:N/A
-
Body Length:5.311997mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,083
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1269
3,000
$0.1241
5,000
$0.1232
8,000
$0.1224
25,000
$0.1185
50,000
$0.1043
100,000
$0.1040
150,000 +
$0.1037
Click for Quote
Log in
to unlock special pricing