- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LWS-A-2-4-01
Description
+
Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 25.4 mm (1.000 in) - in)side Width - 11.2 mm (0.440 in)
Search Keywords: LWSA2401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LWS-A-2-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Locking Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Can Ship immediately
Buy all 864 in-stock or the regular minimum order quantity of 1000
Stock lot only:
864
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.1931
1,000
$0.1755
3,000
$0.1716
5,000
$0.1704
8,000
$0.1636
10,000
$0.1570
25,000
$0.1442
50,000
$0.1438
100,000 +
$0.1433
Click for Quote
Log in
to unlock special pricing