- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LWS-A-1-01
Description
+
Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 3.6 mm (0.140 in) - in)side Width - 11.2 mm (0.440 in)
Search Keywords: LWSA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LWS-A-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle1849
-
Color:Natural1841
-
Body Material:Nylon 6/61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0992
3,000
$0.0932
5,000
$0.0891
8,000
$0.0889
25,000
$0.0741
50,000
$0.0712
100,000
$0.0710
150,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT