- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LTP-7
Description
+
Body Plug - Head Diameter 27.7 mm (1.091 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Search Keywords: LTP7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cable Management
-
Color:Black
-
Body Material:Silicon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
125
$2.32
250
$1.75
375
$1.63
500 +
$1.60
Click for Quote
Log in
to unlock special pricing