- Home ›
- All Products›
- LTP-1
Description
+
Body Plug - Head Diameter 32.0 mm (1.26 in) - Panel Thickness Range 3.2 - 150.0 mm (0.125 - 5.906 in) - Black
Search Keywords: LTP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.044
500
$0.783
750
$0.731
1,000 +
$0.716
Click for Quote
Log in
to unlock special pricing