Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LTG-43021

IP67 Sealing Grommet - Gray - PG-21 - 29.0 mm (1.142 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
IP67 Sealing Grommet - Gray - PG-21 - 29.0 mm (1.142 in)
Search Keywords: LTG43021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LTG-43021
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: HK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Grommet
Color: Gray
Body Material: Ethylene Propylene Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LTG-43021 RoHS compliant?
Yes, LTG-43021 is RoHS compliant.
What is the lead time for LTG-43021?
The standard lead time for LTG-43021 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/31/26
Minimum Order Quantity:
10
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.26
100
$2.14
250
$2.04
500
$1.93
1,000
$1.84
2,500
$1.39
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!