- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LTG-199017
Essentra
LTG-199017
IP67 Sealing Grommet - Black - PG-7 - 12.5 mm (0.492 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | LTG-199017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Grommet |
| Color: | Gray |
| Body Material: | Ethylene Propylene Rubber |