- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LTG-1
Description
+
IP67 Sealing Grommet - Gray - PG-7 - 12.7 mm (0.500 in)
Search Keywords: LTG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTG-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.8130
250
$0.6606
500
$0.6589
1,000
$0.6310
3,000
$0.5791
5,000
$0.5777
8,000
$0.5637
15,000 +
$0.4896
Click for Quote
Log in
to unlock special pricing