Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LMSP-7-19

Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 11.1 mm (0.438 in) - Style 1 - - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 11.1 mm (0.438 in) - Style 1 - -40 - 110 °C (-40 - 230 °F)
Search Keywords: LMSP719
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    LMSP-7-19
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    11.110056mm
  • Clearance Hole:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LMSP-7-19 RoHS compliant?
Yes, LMSP-7-19 is RoHS compliant.
What is the lead time for LMSP-7-19?
The standard lead time for LMSP-7-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2435
3,000
$0.2120
5,000
$0.2115
8,000
$0.2053
10,000
$0.2048
25,000
$0.2043
50,000
$0.2038
100,000 +
$0.2033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!