Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LMSP-5-01

Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 8 mm (0.313 in) - Style 1 - -40 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 8 mm (0.313 in) - Style 1 - -40 - 85 °C (-40 - 185 °F)
Search Keywords: LMSP501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LMSP-5-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LMSP-5-01 RoHS compliant?
Yes, LMSP-5-01 is RoHS compliant.
What is the lead time for LMSP-5-01?
The standard lead time for LMSP-5-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1252
3,000
$0.1229
5,000
$0.1219
8,000
$0.1209
25,000
$0.1048
50,000
$0.1036
100,000
$0.1023
150,000 +
$0.1021
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!