- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- LEDCR-104
Description
+
Clip & Ring LED Mount, For T-1 3.0 mm, Black, Nylon
Search Keywords: LEDCR104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LEDCR-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.2932
100
$0.2665
500
$0.2546
1,000
$0.2495
3,000
$0.2413
5,000
$0.2376
8,000
$0.2341
15,000
$0.2161
25,000 +
$0.1993
Click for Quote
Log in
to unlock special pricing