- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- LCBST-5-01
Essentra
LCBST-5-01
PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 8 mm (0.313 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | LCBST-5-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Length: | 7.9 mm |
| Clearance Hole: | N/R |