Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBSM-2-01

PCB Support - Locking Arrowhead - Nylon - Spacer Length 3.2 mm (0.125 in) - Maximum Operating Temperature 85 °C (185 °F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Nylon - Spacer Length 3.2 mm (0.125 in) - Maximum Operating Temperature 85 °C (185 °F)
Search Keywords: LCBSM201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBSM-2-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 3.2 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCBSM-2-01 RoHS compliant?
Yes, LCBSM-2-01 is RoHS compliant.
What is the lead time for LCBSM-2-01?
The standard lead time for LCBSM-2-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1396
3,000
$0.1371
5,000
$0.1360
8,000
$0.1349
25,000
$0.1323
50,000
$0.1152
100,000
$0.1139
150,000 +
$0.1136
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!