- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- LCBS-L-8-01
Essentra
LCBS-L-8-01
Screw Support - Snap-Lock - 12.7 mm (0.500 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | LCBS-L-8-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Length: | 12.7 mm |
| Clearance Hole: | N/R |