Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBSBM-3-01A-RT

Adhesive Base Support - Base Length 12.7 mm (0.500 in) - Base Width 12.7 mm (0.500 in) - Spacer Length 4.7 mm (0.187 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Adhesive Base Support - Base Length 12.7 mm (0.500 in) - Base Width 12.7 mm (0.500 in) - Spacer Length 4.7 mm (0.187 in)
Search Keywords: LCBSBM301ART
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBSBM-3-01A-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: N/R
Body Length: 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCBSBM-3-01A-RT RoHS compliant?
Yes, LCBSBM-3-01A-RT is RoHS compliant.
What is the lead time for LCBSBM-3-01A-RT?
The standard lead time for LCBSBM-3-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5349
250
$0.5110
500
$0.5007
1,000
$0.4904
3,000
$0.4741
5,000
$0.4665
8,000
$0.4595
15,000 +
$0.4502
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!