- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- LCBSB-6-01A-RT
Essentra
LCBSB-6-01A-RT
Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 9.5 mm (0.375 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 9.5 mm (0.375 in)
Search Keywords: LCBSB601ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBSB-6-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:9.5 mm
-
Clearance Hole:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is LCBSB-6-01A-RT RoHS compliant?
Yes, LCBSB-6-01A-RT is RoHS compliant.
What is the lead time for LCBSB-6-01A-RT?
The standard lead time for LCBSB-6-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,207
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.762
250
$0.657
1,000
$0.597
3,000
$0.595
5,000
$0.594
8,000
$0.592
10,000
$0.582
15,000 +
$0.581
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT