Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBS-8-19

PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature 110 °C (230 ° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature 110 °C (230 °F)
Search Keywords: LCBS819
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBS-8-19
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 12.7 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCBS-8-19 RoHS compliant?
Yes, LCBS-8-19 is RoHS compliant.
What is the lead time for LCBS-8-19?
The standard lead time for LCBS-8-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2130
3,000
$0.2038
5,000
$0.2009
8,000
$0.1926
10,000
$0.1921
25,000
$0.1850
50,000
$0.1629
100,000 +
$0.1608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!