Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBS-3-01

PCB Support,Top Hl:Lock Bayonet .157 in/ .062 in Pan, Bottom Hl:Lock Arrow .187 in/.030 in-.078 in , Nat, UL94 V-2 Nylon 6/6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support,Top Hl:Lock Bayonet .157 in/ .062 in Pan, Bottom Hl:Lock Arrow .187 in/.030 in-.078 in , Nat, UL94 V-2 Nylon 6/6
Search Keywords: LCBS301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBS-3-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 7.1 mm
Body Length: 7.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCBS-3-01 RoHS compliant?
Yes, LCBS-3-01 is RoHS compliant.
What is the lead time for LCBS-3-01?
The standard lead time for LCBS-3-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately Buy all 22 in-stock or the regular minimum order quantity of 1000
Stock lot only:
22
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2097
1,000
$0.1906
3,000
$0.1800
5,000
$0.1761
8,000
$0.1757
25,000
$0.1663
50,000
$0.1642
100,000
$0.1638
150,000 +
$0.1634
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!