- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- LCBS-2-10-01
Essentra
LCBS-2-10-01
PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating Temperature 85 °C (185 °F ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | LCBS-2-10-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Length: | 15.9 mm |
| Clearance Hole: | N/R |