Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBS-16-01

PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature 85 °C (185 °F ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature 85 °C (185 °F)
Search Keywords: LCBS1601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBS-16-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 7.1 mm
Body Length: 28.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCBS-16-01 RoHS compliant?
Yes, LCBS-16-01 is RoHS compliant.
What is the lead time for LCBS-16-01?
The standard lead time for LCBS-16-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1744
3,000
$0.1713
5,000
$0.1698
8,000
$0.1685
10,000
$0.1679
25,000
$0.1653
50,000
$0.1440
100,000 +
$0.1429
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!