Available Replacements
旧同等品
27LLP0625 27LLP0625 Essentra
27LLP0625

Essentra

In Stock: 3,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Essentra Authorized Distributor

LCBS-10-01

PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating Temperature 85 °C (185 °F ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating Temperature 85 °C (185 °F)
Search Keywords: LCBS1001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: LCBS-10-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 15.9 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces LCBS-10-01?
The recommended replacement for LCBS-10-01 is 27LLP0625 from Essentra, available from OnlineComponents.com.
Is LCBS-10-01 RoHS compliant?
Yes, LCBS-10-01 is RoHS compliant.
What is the lead time for LCBS-10-01?
The standard lead time for LCBS-10-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,051
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2044
3,000
$0.2011
5,000
$0.2001
8,000
$0.1996
25,000
$0.1991
50,000
$0.1986
100,000 +
$0.1981
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!