- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- KL-250
Essentra
KL-250
Twist Tie - Free-Standing Hole Ends - Nylon - Compatible Cable Diameter Range - 5.1 - 7.6 mm (0.200 - 0.300 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Twist Tie - Free-Standing Hole Ends - Nylon - Compatible Cable Diameter Range - 5.1 - 7.6 mm (0.200 - 0.300 in)
Search Keywords: KL250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:KL-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is KL-250 RoHS compliant?
Yes, KL-250 is RoHS compliant.
What is the lead time for KL-250?
The standard lead time for KL-250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0710
3,000
$0.0559
8,000
$0.0535
25,000
$0.0456
50,000
$0.0444
100,000
$0.0426
150,000
$0.0425
250,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT