- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- KKU-12-RT
Description
+
Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in)
Search Keywords: KKU12RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:KKU-12-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Kwik Klip Type U
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.26
500
$1.20
1,000
$1.15
2,500
$1.10
5,000
$1.07
7,500 +
$1.06
Click for Quote
Log in
to unlock special pricing