- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- KKL-8-RT
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)
Search Keywords: KKL8RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:KKL-8-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,354
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.415
300
$1.120
500
$0.968
1,000
$0.914
2,500
$0.842
5,000
$0.816
7,500
$0.814
10,000 +
$0.812
Click for Quote
Log in
to unlock special pricing