- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- KKD-16-RT
Description
+
Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in)
Search Keywords: KKD16RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:KKD-16-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Kwik Klip Type D
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.973
300
$0.942
500
$0.900
1,000
$0.862
2,500
$0.826
5,000
$0.804
7,500 +
$0.802
Click for Quote
Log in
to unlock special pricing