Image is representational - see manufacturer specifications

Essentra Authorized Distributor

KKC-8-RT

Cable Clamps - Adhesive Mount, C-Style - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Adhesive Mount, C-Style - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)
Search Keywords: KKC8RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: KKC-8-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clip
Body Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KKC-8-RT RoHS compliant?
Yes, KKC-8-RT is RoHS compliant.
What is the lead time for KKC-8-RT?
The standard lead time for KKC-8-RT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,098
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7404
300
$0.7284
500
$0.6687
1,000
$0.3845
2,500
$0.3763
5,000
$0.3244
7,500
$0.3236
10,000 +
$0.3203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!