Image is representational - see manufacturer specifications

Essentra Authorized Distributor

KKC-4-RT

Cable Clamp - Adhesive Mount, C Style, .250 in, Grey, PVC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamp - Adhesive Mount, C Style, .250 in, Grey, PVC
Search Keywords: KKC4RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: KKC-4-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Clip1978
Body Material: Polyvinyl Chloride1966
Color: Gray1967
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KKC-4-RT RoHS compliant?
Yes, KKC-4-RT is RoHS compliant.
What is the lead time for KKC-4-RT?
The standard lead time for KKC-4-RT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4448
1,000
$0.4197
2,500
$0.3893
5,000
$0.3883
7,500
$0.3874
10,000
$0.3864
15,000
$0.3854
25,000 +
$0.3845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!