Image is representational - see manufacturer specifications

Essentra Authorized Distributor

HURCS-2-01

Cable Clamp - Half U, Screw Mount, .125 in, Natural, Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamp - Half U, Screw Mount, .125 in, Natural, Nylon
Search Keywords: HURCS201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: HURCS-2-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clip
Body Material: Nylon 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HURCS-2-01 RoHS compliant?
Yes, HURCS-2-01 is RoHS compliant.
What is the lead time for HURCS-2-01?
The standard lead time for HURCS-2-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1603
3,000
$0.1494
5,000
$0.1408
8,000
$0.1399
25,000
$0.1347
50,000
$0.1344
100,000
$0.1340
150,000 +
$0.1337
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!