- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- HURC-4-01
Essentra
HURC-4-01
Cable Clamp - Half U, Snap in) - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Maximum Compatible Panel Thickness ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HURC-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:N/A