- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- HUC-4-RT
Description
+
Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - PVC - Black
Search Keywords: HUC4RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HUC-4-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Half U Clip
-
Body Material:Rigid Polyvinyl Chloride
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2712
3,000
$0.2557
5,000
$0.2521
8,000
$0.2400
10,000
$0.2304
25,000
$0.2072
50,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing