- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- HTS4-7-48
Description
+
Hex Non-Threaded Spacer, Nylon, .438 in Spacer
Search Keywords: HTS4748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HTS4-7-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Finish:N/A
-
Body Length:11.1 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon 6/6
-
Thread Size:#4-40
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.