- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HT-5.9
Description
+
Belt Cable Tie - Natural, PE,150.0 mm (5.906 in) - 36.0 mm (1.417 in)
Search Keywords: HT59
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HT-5.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Tie Wrap
-
Body Material:Polyethylene
-
Maximum Bundle Diameter:36 mm
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1614
3,000
$0.1543
5,000
$0.1521
8,000
$0.1500
25,000
$0.1401
50,000
$0.1236
100,000 +
$0.1232
Click for Quote
Log in
to unlock special pricing