- Home ›
- All Products›
- HT-3.9
Essentra
HT-3.9
Belt Cable Tie - Natural, PE,100.0 mm (3.937 in) - 23.0 mm (0.906 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Belt Cable Tie - Natural, PE,100.0 mm (3.937 in) - 23.0 mm (0.906 in)
Search Keywords: HT39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HT-3.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:ES
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is HT-3.9 RoHS compliant?
Yes, HT-3.9 is RoHS compliant.
What is the lead time for HT-3.9?
The standard lead time for HT-3.9 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1440
3,000
$0.1294
5,000
$0.1291
8,000
$0.1276
25,000
$0.1223
50,000
$0.1036
100,000
$0.1033
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing