- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- HLCC-1BK
Essentra
HLCC-1BK
Cable Clamps - Fir Tree Mount - Maximum Compatible Cable Diameter - 7.1 mm (0.280 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Fir Tree Mount - Maximum Compatible Cable Diameter - 7.1 mm (0.280 in)
Search Keywords: HLCC1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HLCC-1BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Locking Clamp1978
-
Body Material:Nylon 6/61966
-
Color:Black1967
Product Guides
+
Frequently Asked Questions
Is HLCC-1BK RoHS compliant?
Yes, HLCC-1BK is RoHS compliant.
What is the lead time for HLCC-1BK?
The standard lead time for HLCC-1BK is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Can Ship immediately
Buy all 668 in-stock or the regular minimum order quantity of 1000
Stock lot only:
668
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.2619
1,000
$0.2381
3,000
$0.2183
5,000
$0.2136
8,000
$0.2131
10,000
$0.2063
25,000
$0.2058
50,000
$0.2053
100,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing