Image is representational - see mfr. specs

Open Grommet - Compatible Hole Diameter 16.8 mm (0.660 in) - in)side Diameter 12.6 mm (0.495 in) - Overall Diameter 21.5 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Open Grommet - Compatible Hole Diameter 16.8 mm (0.660 in) - in)side Diameter 12.6 mm (0.495 in) - Overall Diameter 21.5 mm (0.846 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords: HG8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    HG-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Grommet
  • Color:
    Black
  • Body Material:
    Thermoplastic Elastomer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,995
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 6/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2240
3,000
$0.2137
5,000
$0.2126
8,000
$0.2116
10,000
$0.2105
25,000
$0.2095
50,000
$0.2084
100,000 +
$0.2074
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!