- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HG-4
Description
+
Open Grommet - Compatible Hole Diameter 9.5 mm (0.375 in) - in)side Diameter 6.4 mm (0.250 in) - Overall Diameter 14.2 mm (0.559 in) - Panel Thickness 2.4 mm (0.094 in)
Search Keywords: HG4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HG-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,241
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1344
3,000
$0.1244
5,000
$0.1238
8,000
$0.1217
25,000
$0.1179
50,000
$0.1173
100,000
$0.1167
150,000 +
$0.1161
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT