- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HG-16
Description
+
Open Grommet - Compatible Hole Diameter 31.5 mm (1.240 in) - in)side Diameter 24.6 mm (0.970 in) - Overall Diameter 38.1 mm (1.500 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords: HG16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HG-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000 -
Type:Grommet1849
-
Color:Black1841
-
Body Material:Thermoplastic Elastomer1839
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.795
250
$0.646
500
$0.645
1,000
$0.617
3,000
$0.567
5,000
$0.565
8,000
$0.551
15,000 +
$0.544
Click for Quote
Log in
to unlock special pricing