Image is representational - see manufacturer specifications

Essentra Authorized Distributor

HG-10

Open Grommet - Compatible Hole Diameter 18.8 mm (0.742 in) - in)side Diameter 15.5 mm (0.610 in) - Overall Diameter 22.2 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Open Grommet - Compatible Hole Diameter 18.8 mm (0.742 in) - in)side Diameter 15.5 mm (0.610 in) - Overall Diameter 22.2 mm (0.875 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords: HG10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    HG-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Grommet1849
  • Color:
    Black1841
  • Body Material:
    Thermoplastic Elastomer1839
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HG-10 RoHS compliant?
Yes, HG-10 is RoHS compliant.
What is the lead time for HG-10?
The standard lead time for HG-10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 927
Can Ship immediately Buy all 927 in-stock or the regular minimum order quantity of 1000
Stock lot only:
927
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2103
1,000
$0.1912
3,000
$0.1870
5,000
$0.1844
8,000
$0.1819
10,000
$0.1815
25,000
$0.1785
50,000
$0.1571
100,000 +
$0.1562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!