- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- HEWSE-22-01
Description
+
Wire Saddle - Edge Holding - Maximum Panel Thickness - 1.6 mm (0.063 in) - in)side Width - 19.6 mm (0.770 in)
Search Keywords: HEWSE2201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HEWSE-22-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Buy all 720 in-stock or the regular minimum order quantity of 1000
Stock lot only:
720
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.2121
1,000
$0.1928
3,000
$0.1886
5,000
$0.1860
8,000
$0.1797
10,000
$0.1725
25,000
$0.1585
50,000
$0.1581
100,000 +
$0.1575
Click for Quote
Log in
to unlock special pricing