Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FTH-8A-RT-M

Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 4.6 - 7.6 mm (0.180 - 0.300 in) - Overall Length 38.1 mm (1. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 4.6 - 7.6 mm (0.180 - 0.300 in) - Overall Length 38.1 mm (1.500 in) - Natural
Search Keywords: FTH8ARTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    FTH-8A-RT-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Cable Tie Mount1849
  • Color:
    Natural1841
  • Body Material:
    Nylon 6/61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FTH-8A-RT-M RoHS compliant?
Yes, FTH-8A-RT-M is RoHS compliant.
What is the lead time for FTH-8A-RT-M?
The standard lead time for FTH-8A-RT-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.048
500
$0.786
750
$0.733
1,000 +
$0.719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!