Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FTH-7A-RT-M

Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 25.4 mm (1. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 25.4 mm (1.000 in) - Natural
Search Keywords: FTH7ARTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    FTH-7A-RT-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Flat Tie Holder
  • Color:
    Natural
  • Body Material:
    Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FTH-7A-RT-M RoHS compliant?
Yes, FTH-7A-RT-M is RoHS compliant.
What is the lead time for FTH-7A-RT-M?
The standard lead time for FTH-7A-RT-M is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,948
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3592
500
$0.3387
1,000
$0.3320
3,000
$0.3180
5,000
$0.3172
8,000
$0.3164
15,000
$0.3156
25,000 +
$0.3148
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!