- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-6-01-C
Description
+
Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2
Search Keywords: FTH601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-6-01-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Holder
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 7/10/26
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.8142
300
$0.6000
1,000
$0.3822
2,500
$0.3728
5,000
$0.3611
7,500
$0.3602
10,000
$0.3593
15,000 +
$0.3584
Click for Quote
Log in
to unlock special pricing