Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FTH-5-UVB-M

Cable Tie Mount - Screw - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Tie Mount - Screw - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Black
Search Keywords: FTH5UVBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: FTH-5-UVB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Flat Tie Holder
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FTH-5-UVB-M RoHS compliant?
Yes, FTH-5-UVB-M is RoHS compliant.
What is the lead time for FTH-5-UVB-M?
The standard lead time for FTH-5-UVB-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in Buy all 42 in-stock or the regular minimum order quantity of 1000
Stock lot only:
42
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1606
1,000
$0.1460
3,000
$0.1433
5,000
$0.1421
8,000
$0.1410
25,000
$0.1383
50,000
$0.1206
100,000
$0.1193
150,000 +
$0.1190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!